Sealey GT100M 1mm x 100m Jute Twine Green

MPN
GT100M
Brand
Sealey
EAN-13
5054630495878
Order Code
43-4418
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Multipurpose jute twine. Biodegradable and tough natural string rope. Ø1mm x 100m.
  • Multipurpose jute twine.
  • Biodegradable and tough natural string rope.
  • Ø1mm x 100m.
  • Model No. GT100M
Type String & Twines
Diameter Ø1mm
Length 100m
Nett Weight 0.110kg

Reviews

Be the first to submit a review

Trustpilot