Sealey GSA671 Generation Series Air Die Grinder

MPN
GSA671
Brand
Sealey
EAN-13
5024209734974
Order Code
89-4028
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.00 £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Soft handle grip for comfort and control. Adjustable exhaust outlet for control of exhaust direction. Trigger with safety catch to prevent accidental operation. Supplied with two spanners.
  • Soft handle grip for comfort and control.
  • Adjustable exhaust outlet for control of exhaust direction.
  • Trigger with safety catch to prevent accidental operation.
  • Supplied with two spanners.
  • Overall Length: 165mm.
  • Model No. GSA671

Model NoGSA671
Air Consumption:7cfm
Air Inlet Size:1/4"BSP
Collet Diameter:Ø3mm, Ø6mm
Configuration:Straight - Midi
Free Speed:22000rpm
Length:165mm
Nett Weight:0.48kg
Noise Power/Pressure:104/93dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:1.1/0.55m/s²

Type Grinder
Air Consumption 7cfm
Air Inlet Size 1/4"BSP
Collet Diameter Ø3mm, Ø6mm
Configuration Straight - Midi
Free Speed 22000rpm
Lance Length 165mm
Length 165mm
Nett Weight 0.48kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Pieces 1
Vibration/Uncertainty 1.1/0.55m/s²

Reviews

Be the first to submit a review

Trustpilot