Sealey GSA06 Air Palm Random Orbital Sander Ø150mm Dust-Free Self-Contained

MPN
GSA06
Brand
Sealey
EAN-13
5054511151794
Order Code
94-2771
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £81.00 £77.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Variable speed control lever for quick adjustment to suit workpiece. Features a self-generated vacuum with hose and bag. Supplied with Ø150mm hook-and-loop pad.
  • Variable speed control lever for quick adjustment to suit workpiece.
  • Features a self-generated vacuum with hose and bag.
  • Supplied with Ø150mm hook-and-loop pad.
  • Model No. GSA06
Air Consumption 3cfm
Disc Size Ø150mm
Free Speed 10500rpm
Inlet Size 1/4"BSP
Nett Weight 1kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Orbit Size Ø2.5mm
Pad Size Ø150mm
Thread Size 5/16"UNF
Vacuum Outlet Ø31.5mm
Vibration/Uncertainty 4.4/2.2m/s²

Reviews

Be the first to submit a review

Trustpilot