Sealey GSA003 Air Palm Orbital Sander Ø75mm

MPN
GSA003
Brand
Sealey
EAN-13
5054511179095
Order Code
94-2768
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Variable speed control lever for quick adjustment to suit workpiece. Supplied with hook-and-loop pad.
  • Variable speed control lever for quick adjustment to suit workpiece.
  • Supplied with hook-and-loop pad.
  • Model No. GSA003
Air Consumption 3.5cfm
Disc Size Ø75mm
Free Speed 11000rpm
Inlet Size 1/4" BSP
Nett Weight 0.65kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Orbit Size Ø2.5mm
Pad Size Ø75mm
Thread Size 5/16" UNF
Vacuum Outlet n/a
Vibration/Uncertainty 0.8/0.4m/s²

Reviews

Be the first to submit a review

Trustpilot