Sealey GS01 Gutter Scoop

MPN
GS01
Brand
Sealey
EAN-13
5054630115929
Order Code
94-5946
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight and durable polypropylene scoop. Can be used for various tasks including sowing plant and grass seeds, as well as clearing gutters.
  • Lightweight and durable polypropylene scoop.
  • Can be used for various tasks including sowing plant and grass seeds, as well as clearing gutters.
  • Model No. GS01
Type Gutter Scoop
Blade Size(s) 65 x 260mm
Handle 110mm
Length 430mm
Nett Weight 0.075kg

Reviews

Be the first to submit a review

Trustpilot