Sealey GH80R Water Hose 80mtr with Fittings

MPN
GH80R
Brand
Sealey
EAN-13
5024209844512
Order Code
89-4556
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £72.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Green PVC hose with Ø13mm bore. Polyester fibre reinforced 3-ply construction for added strength. Includes spray/jet nozzle, female connector, waterstop connector and threaded tap connector.
  • Green PVC hose with Ø13mm bore.
  • Polyester fibre reinforced 3-ply construction for added strength.
  • Includes spray/jet nozzle, female connector, waterstop connector and threaded tap connector.
  • Model No. GH80R
Type Hose
Length 80m
Diameter 12mm
Hose Size (ID) Ø13mm
Lifetime Warranty No
Nett Weight 9.90kg

Reviews

Be the first to submit a review

Trustpilot