Sealey GH15R/12 Water Hose 15mtr with Fittings

MPN
GH15R/12
Brand
Sealey
EAN-13
5024209242899
Order Code
89-1788
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Green PVC hose with Ø12mm bore. Polyester fibre reinforced 3-ply construction for added strength. Includes spray/jet nozzle, female connector, waterstop connector and threaded tap connector.
  • Green PVC hose with Ø12mm bore.
  • Polyester fibre reinforced 3-ply construction for added strength.
  • Includes spray/jet nozzle, female connector, waterstop connector and threaded tap connector.
  • Model No. GH15R/12
Type Hose
Length 15m
Diameter 12mm
Hose Size (ID) Ø12mm
Lifetime Warranty No
Nett Weight 1.85kg

Reviews

Be the first to submit a review

Trustpilot