Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSA672 Generation Air Die Grinder Long Reach

Order Code:  

89-5260

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSA672  Copy to clipboard EAN-13: 5024209917742
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/04/2024

Powerful Generation Series long reach die grinder. Soft handle grip for comfort and control. Adjustable exhaust outlet for control on exhaust direction. Trigger with safety catch to prevent accidental operation. Supplied with two spanners.


Model NoGSA672
Air Consumption:4cfm
Air Inlet Size:1/4"BSP
Collet Diameter:Ø6mm
Configuration:Straight - Midi
Free Speed:20000rpm
Length:240mm
Nett Weight:0.6kg
Noise Power/Pressure:95/84dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:1.8/0.9m/s²
Type Long nose grinder
Operating Pressure 90psi
Pieces 1
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review