Sealey G3500I 3500W Inverter Generator 4-Stroke Engine 230V

MPN
G3500I
Brand
Sealey
EAN-13
5054630246180
Order Code
94-5933
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £877.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Digital inverter technology provides pure sine wave electric power suitable for use with sensitive electrical equipment. Easily moveable with folded handle and sturdy wheels making it portable once on site. Eco mode set-up allowing the generator to run quieter (73dB LpA), increase fuel efficiency (8L fuel tank) and reduce emissions. Features both pull cord and switch start, auto voltage adjuster, fuel gauge sensor, electric circuit protector and ESC smart control allowing the speed of the engine. Fitted with two 13A sockets, 12V DC 8.3A port and 2 USB charging ports. Supplied with tool kit to access battery, funnel, connector and clips which can charge a 12V car battery.
  • Digital inverter technology provides pure sine wave electric power suitable for use with sensitive electrical equipment.
  • Easily moveable with folded handle and sturdy wheels making it portable once on site.
  • Eco mode set-up allowing the generator to run quieter (73dB LpA), increase fuel efficiency (8L fuel tank) and reduce emissions.
  • Features both pull cord and switch start, auto voltage adjuster, fuel gauge sensor, electric circuit protection and ESC smart control allowing the speed of the engine.
  • Fitted with two 13A sockets, 12V DC 8.3A port and two USB charging ports.
  • Supplied with tool kit to access battery, funnel, connector and clips which can charge a 12V car battery.
  • Overall Size (W x D x H): 590 x 456 x 511mm.
  • Model No. G3500I
Fuel Type Petrol
Motor Power 4.1kW/3600rpm
Fuel Tank Capacity 8.3L
Continuous Power Rating 3200W
Current Rating 13.9A
Dimensions (W x D x H) 590 x 456 x 511mm
Fuel Unleaded Petrol
Fuel Tank 8.3L
Maximum Power Rating 3.5kW
Maximum Running Time Rated Load- 5±0.5hrs 50% load - 8.5±0.5hrs
Motor type 4-Stroke Petrol
Nett Weight 44.3kg
Noise Rating 95dB(A)
Output 230V-50Hz/ 12V DC/ 5V USB

Reviews

Be the first to submit a review

Trustpilot