Christmas Opening Hours and Delivery Dates here

Sealey FW403080 Flap Wheel 80Grit Ø40 x 30mm 6mm Shaft

Order Code:

84-1768

Brand: Sealey MPN: FW403080 EAN-13: 5054511046786

Discontinued


Aluminium oxide flap wheel ideal for finishing curved and intricate metal surfaces.

Model NoFW403080
Grit:80
Nett Weight:0.04Kg
Shaft Diameter:Ø6mm
Wheel Size:Ø40mm
Wheel Width:30mm

Depth 30mm
Diameter 40mm
Grit 80
Lifetime Warranty No

Trustpilot