Sealey FTC01 Fuel Tank Cradle 565kg

MPN
FTC01
Brand
Sealey
EAN-13
5054630268281
Order Code
94-5902
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £222.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Made for automotive and light commercial fuel tanks up to a capacity of 40 gallons (tank must be emptied before handling). Four adjustable support arms can be easily positioned to fit many shapes and sizes. Rubber pads protect the tank while being supported. Supplied with earthing cable. Includes two load restraint straps.
  • Made for automotive and light commercial fuel tanks up to a capacity of 40 gallons (tank must be emptied before handling).
  • Four adjustable support arms can be easily positioned to fit many shapes and sizes.
  • Rubber pads protect the tank while being supported. Supplied with earthing cable.
  • Includes two load restraint straps.
  • Model No. FTC01
Type Fuel Tank Cradle
Load Capacity 565kg
Capacity 565kg
Compatibility ADT3, ADT5, ADT7, 500TTJ, 800TTJ
Nett Weight 25kg

Reviews

Be the first to submit a review

Trustpilot