Sealey FSL5 Fibreglass Step Ladder 4-Tread EN 131

MPN
FSL5
Brand
Sealey
EAN-13
5051747624535
Order Code
89-8088
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty fibreglass sides with slip resistant aluminium treads. Locking brace bars and anti-slip feet for added stability. Lightweight steps are non-conductive and ideal for site work. Conforms to EN 131 standards.
  • Heavy-duty fibreglass sides with slip resistant aluminium treads.
  • Locking brace bars and anti-slip feet for added stability.
  • Lightweight steps are non-conductive and ideal for site work.
  • Conforms to EN 131 standards.
  • Capacity: 150kg.
  • Height: 1.4m.
  • Model No. FSL5
Type Step ladder
Load Capacity 150kg
Material Aluminium
Height 1.4m
Maximum Capacity 150kg
Nett Weight 5.7kg
Steps 4
Treads 4

Reviews

Be the first to submit a review

Trustpilot