Sealey FSC16 Acid/Alkali Substance Cabinet 900 x 460 x 900mm

Order Code:

94-4768

Brand: Sealey MPN: FSC16 EAN-13: 5054630063886

Discontinued


Sturdy metal construction with white powder coat. Suitable for either Acid or Alkali substances. Supplied with a pack of appropriate warning labels. Two door, fitted with 2-point key lock and supplied with two keys. Features an adjustable, lipped shelves and liquid-tight base to retain spills. Optional floor stand available but not included, Model No. FSC16ST.
  • Sturdy metal construction with white powder coat.
  • Supplied with a pack of appropriate warning labels suitable for either Acid or Alkali substances.
  • Two door, with 2-point key lock and two keys.
  • Features adjustable, lipped shelves and liquid-tight base to retain spills.
  • Optional floor stand available, order Model No. FSC16ST.
  • Powder coating has germ guard active technology and anti-bacterial paint.
  • Reaction to Fire classification EN13501-1.
  • Shelf capacity is 70kg evenly distributed.
  • Shelves have corrosion resistant coating.
  • Size (W x D x H): 900 x 460 x 900mm.
  • Model No. FSC16
  • • Sturdy metal construction with white powder coat. • Supplied with a pack of appropriate warning labels suitable for either Acid or Alkali substances. • Two door, with 2-point key lock and two keys. • Features adjustable, lipped shelves and liquid-tight base to retain spills. • Optional floor stand available, order Model No. FSC16ST. • Powder coating has germ guard active technology and anti-bacterial paint. • Reaction to Fire classification EN13501-1. • Shelf capacity is 70kg evenly distributed. • Shelves have corrosion resistant coating. • Size (W x D x H): 900 x 460 x 900mm. • Model No. FSC16

Trustpilot