Sealey FSC14 Pesticide/Agrochemical Substance Cabinet 900 x 460 x 1800mm

MPN
FSC14
Brand
Sealey
EAN-13
5054630063824
Order Code
94-4765
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £788.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Sturdy metal construction with red powder coat. Perforated doors for extra ventilation. Supplied with a pack of appropriate warning labels. Two doors, fitted with 2-point key lock and supplied with two keys. Features three adjustable, lipped shelves and liquid-tight base to retain spills. 155mm Raised, leakproof door sill.
  • Sturdy metal construction with red powder coat.
  • Perforated doors for extra ventilation.
  • Supplied with a pack of appropriate warning labels.
  • Two doors, fitted with 2-point key lock and two keys.
  • Features three adjustable, lipped shelves and liquid-tight base to retain spills.
  • 155mm Raised, leakproof door sill.
  • Powder coating has germ guard active technology and anti-bacterial paint.
  • Reaction to Fire classification EN13501-1.
  • Shelf capacity is 70kg evenly distributed.
  • Size (W x D x H): 900 x 460 x 1800mm.
  • Model No. FSC14
Type Cabinet
Height 1800mm
Width 900mm
Depth 460mm
Colour Red
Nett Weight 66kg
Overall Size (W x D x H) 900 x 460 x 1800mm
Shelves 3

Reviews

Be the first to submit a review

Trustpilot