Sealey FSC13 Acid/Alkali Substance Cabinet 900 x 460 x 1800mm

Order Code:

94-4764

Brand: Sealey MPN: FSC13 EAN-13: 5054630063879

Discontinued


Sturdy metal construction with white powder coat. Suitable for either Acid or Alkali substances. Supplied with a pack of appropriate warning labels. Two door, fitted with 2-point key lock and supplied with two keys. Features three adjustable, lipped shelves and liquid-tight base to retain spills. 155mm Raised, leak-proof door sill.
  • Sturdy metal construction with white powder coat.
  • Supplied with a pack of appropriate warning labels suitable for either Acid or Alkali substances.
  • Two door, with 2-point key lock and two keys.
  • Features three adjustable, lipped shelves and liquid-tight base to retain spills.
  • 155mm Raised, leak-proof door sill.
  • Powder coating has germ guard active technology and anti-bacterial paint.
  • Reaction to Fire classification EN13501-1.
  • Shelf capacity is 70kg evenly distributed.
  • Shelves have corrosion-resistant coating.
  • Size (W x D x H): 900 x 460 x 1800mm.
  • Model No. FSC13
  • • Sturdy metal construction with white powder coat. • Supplied with a pack of appropriate warning labels suitable for either Acid or Alkali substances. • Two door, with 2-point key lock and two keys. • Features three adjustable, lipped shelves and liquid-tight base to retain spills. • 155mm Raised, leak-proof door sill. • Powder coating has germ guard active technology and anti-bacterial paint. • Reaction to Fire classification EN13501-1. • Shelf capacity is 70kg evenly distributed. • Shelves have corrosion-resistant coating. • Size (W x D x H): 900 x 460 x 1800mm. • Model No. FSC13

Accessories


Trustpilot