Sealey FSC05 Hazardous Substances Storage Cabinet 900 x 460 x 900mm

Sealey Brand: Sealey

Sturdy metal construction with yellow powder coat and BS 5378 warning signs. Two door, fitted with two-point key lock and supplied with two keys. Features an adjustable, lipped shelf and liquid-tight base to retain spills.

  • Sturdy metal construction with yellow powder coat and BS 5378 warning signs
  • Two door, fitted with two-point key lock and supplied with two keys
  • Features an adjustable, lipped shelf and liquid-tight base to retain spills
  • Optional floor stand available, order Model No. FSC05ST
  • Sealey type FSC05
Description Image Product Buy Pricing (Ex VAT) Type Height Nett Weight Optional Accessories Overall Size (W x D x H) Shelves Width Depth Colour Material
Sealey FSC05 Hazardous Substance Cabinet 900 x 460 x 900mm
Sealey FSC05 Hazardous Substance Cabinet 900 x 460 x 900mm
Standard range
Order code: 89-8073
MPN: FSC05

Despatched within 2 working days - 1 in stock
1+ £540.00
Price per unit Ex VAT
Cabinet 900mm 31.00kg FSC05ST 900 x 460 x 900mm 2 900mm 460mm Yellow Metal
Sealey FSC05ST Floor Stand for FSC05
Sealey FSC05ST Floor Stand for FSC05
Standard range
Order code: 89-8074
MPN: FSC05ST

Despatched within 2 working days - 1 in stock
1+ £187.20
Price per unit Ex VAT
Stand 445mm 10.20kg 900 x 460 x 445mm 900mm 460mm Yellow Metal

Trustpilot