Sealey FSC04 Hazardous Substance Storage Cabinet 460 x 460 x 900mm

Sealey Brand: Sealey

Keep your hazardous substances safe and secure with this sturdy metal storage cabinet from Sealey.

  • Size 460 x 460 x 900mm (W x D x H)
  • Sturdy metal construction with yellow powder coat and BS 5378 warning sign
  • Single door, fitted with two-point key lock and supplied with two keys
  • Features an adjustable, lipped shelf and liquid-tight base to retain spills
  • Smaller compact design for limited space
  • Optional floor stand available, order Model No. FSC04ST
  • Sealey type FSC04
Description Image Product Buy Pricing (Ex VAT) Type Height Material Nett Weight Overall Size (W x D x H) Optional Accessories Shelves Width Depth Colour
Sealey FSC04 Hazardous Substance Cabinet 460 x 460 x 900mm
Sealey FSC04 Hazardous Substance Cabinet 460 x 460 x 900mm
Standard range
Order code: 89-7038
MPN: FSC04

Despatched within 2 working days - 10 in stock
1+ £366.62
Price per unit Ex VAT
Cabinet 900mm Metal 20.08kg 460 x 460 x 900mm FSC04ST 1 460mm 460mm Yellow
Sealey FSC04ST Floor Stand for FSC04
Sealey FSC04ST Floor Stand for FSC04
Standard range
Order code: 89-8072
MPN: FSC04ST

Despatched within 2 working days - 1 in stock
1+ £192.20
Price per unit Ex VAT
Floor stand 7.87kg 460 x 460 x 580mm 460mm 460mm Yellow


Trustpilot