Sealey FSC Series Flammables Storage Cabinet Range

Sealey Brand: Sealey
Sturdy metal construction with a yellow powder coated finish. Single door, fitted with a three-point key lock with recessed handle, supplied with two keys. Features an adjustable lipped shelf and a liquid tight base to retain spills. Also benefits from two 2"BSP ventilation ports with caps that are equipped with a magnetic backing for convenient storage near the ports. Four adjustable feet allow for the cabinet to be set level on uneven ground. For the safe storage of flammables, acids, pesticides, paint and ink. Supplied with a pack of appropriate warning labels.
Description Image Product Buy Pricing (Ex VAT) Height Width Depth Nett Weight Overall Size (W x D x H) Optional Accessories Shelves Type Colour
Sealey FSC07 Flammables Storage Cabinet 585 x 455 x 890mm
Sealey FSC07 Flammables Storage Cabinet 585 x 455 x 890mm
Standard range
Order code: 94-3033
MPN: FSC07

Despatched within 2 working days - 50 in stock
1+ £450.71
Price per unit Ex VAT
890mm 585mm 455mm 48.23kg 585 x 455 x 890mm 1 Cabinet Yellow
Sealey FSC08 Flammables Storage Cabinet 585 x 460 x 1120mm
Sealey FSC08 Flammables Storage Cabinet 585 x 460 x 1120mm
Standard range
Order code: 94-3034
MPN: FSC08

Despatched within 2 working days - 20 in stock
1+ £558.04
Price per unit Ex VAT
460mm 585mm 1120mm 55.72kg 585 x 460 x 1120mm 1 Cabinet Yellow
Sealey FSC09 Flammables Storage Cabinet 1095 x 460 x 1120mm
Sealey FSC09 Flammables Storage Cabinet 1095 x 460 x 1120mm
Standard range
Order code: 94-3035
MPN: FSC09

Despatched within 2 working days - 10 in stock
1+ £683.14
Price per unit Ex VAT
1120mm 1095mm 460mm 86.36kg 1095 x 460 x 1120mm 1 Cabinet Yellow
Sealey FSC10 Flammables Storage Cabinet 1095 x 460 x 1655mm
Sealey FSC10 Flammables Storage Cabinet 1095 x 460 x 1655mm
Standard range
Order code: 94-3036
MPN: FSC10

Despatched within 2 working days - 50 in stock
1+ £964.05
Price per unit Ex VAT
1655mm 1095mm 460mm 117kg 1095 x 460 x 1655mm FSC11S - Floor Stand, FSC11T - Trolley 2 Cabinet Yellow

Trustpilot