Sealey FN12 Flange Nut Serrated M12 Zinc DIN 6923 Pack of 50

MPN
FN12
Brand
Sealey
EAN-13
5054511037630
Order Code
84-2027
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Zinc plated DIN 6923 serrated flange nuts. Supplied in resealable bag.
  • Flange nuts serrated zinc plated.
  • Supplied in resealable bag.
  • DIN 6923.
  • Pack of 50.
  • Model No. FN12
Type Serrated flange
Thread Size M12
Material Steel
Lifetime Warranty No
Nett Weight 1.00kg
Pitch 1.75mm
Size M12

Reviews

Be the first to submit a review

Trustpilot