Sealey FLR680T Motorcycle/Trike/ATV & Mini Tractor Ramp Wide Tri-Fold 680kg Cap

MPN
FLR680T
Brand
Sealey
EAN-13
5054511074239
Order Code
94-2383
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from strong durable yet lightweight aluminium. Provides safe and easy ramp access for a variety of small vehicles. Suitable for loading/unloading trikes, quad bikes, ride-on lawnmowers or any other three or four wheeled vehicle up to a maximum of 680kg (Note individual ramp section capacity is 226kg). Features safety securing chains and extended claws at one end to help secure ramp when in use. Folding design for compact storage. Maximum height to trailer or vehicle loading area is 863mm.
  • Manufactured from strong durable yet lightweight aluminium.
  • Provides safe and easy ramp access for in-line and multi-axle vehicles.
  • Folded Dimensions (L x W x H): 1760 x 380 x 120mm.
  • Extended Dimensions (L x W x H): 1760 x 1140 x 20mm.
  • Suitable for loading/unloading trikes, quad bikes, ride-on lawnmowers or any other three or four wheeled vehicle up to a maximum of 680kg. Note individual ramp section capacity is 226kg.
  • Maximum height to trailer or vehicle loading area is 863mm.
  • Features safety securing chains and extended claws at one end to help secure ramp when in use.
  • Folding design allows compact storage.
  • Model No. FLR680T
Type Ramp
Load Capacity 680kg
Capacity 680kg
Extended Dimensions (L x W x H) 1760 x 1140 x 20mm
Folded Dimensions (L x W x H) 1760 x 380 x 120mm
Nett Weight 13.5kg

Reviews

Be the first to submit a review

Trustpilot