Sealey Floor Cabinets

Sealey Brand: Sealey

Use as an individual storage unit. Featuring two large doors, two full shelves and base storage. Added security provided by cylinder lock, supplied with two keys. All steel construction, stabilized by an inner cross member. Supplied flat packed to save freight cost, simple assembly required.

  • Use as an individual storage unit.
  • Featuring two large doors, two full shelves and base storage.
  • Added security provided by cylinder lock, supplied with two keys.
  • All steel construction, stabilized by an inner cross member.
  • Supplied flat packed to save freight cost, simple assembly required.
Description Image Product Buy Pricing (Ex VAT) Height Nett Weight Overall Size (W x D x H) Shelves Type Width Depth Colour Material
Sealey SC03 Floor Cabinet 3 Shelf 2 Door
Sealey SC03 Floor Cabinet 3 Shelf 2 Door
Standard range
Order code: 89-7482
MPN: SC03

Despatched within 2 working days - 50 in stock
1+ £230.34
Price per unit Ex VAT
1.06m 32.14kg 915 x 460 x 1060mm 2 Cabinet 916mm 458mm Grey Steel
Sealey SC02 Floor Cabinet 6 Shelf plus Hanging Rail 2 Door
Sealey SC02 Floor Cabinet 6 Shelf plus Hanging Rail 2 Door
Standard range
Order code: 89-7483
MPN: SC02

Despatched within 2 working days - 1 in stock
1+ £341.81
Price per unit Ex VAT
1.83m 50.31kg 915 x 460 x 1830mm 4 Cabinet 916mm 458mm Grey Steel

Trustpilot