Sealey EWP050SW Solid Wall Hose for EWP050 50mm x 5m

MPN
EWP050SW
Brand
Sealey
EAN-13
5054511918328
Order Code
89-6778
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Solid wall hose for use on suction side of water pumps. For use with Model No. EWP050.
  • Solid wall hose for use on suction side of water pumps.
  • Suitable for use with EWP050.
  • Dimensions: Ø50mm ID x Ø60mm OD x 5m.
  • Model No. EWP050SW
Type Solid wall suction hose
Length 5m
Nett Weight 4.10kg
Size ID/OD Ø50/60mm

Reviews

Be the first to submit a review

Trustpilot