Sealey EV500 Vehicle Fire Safety Blanket - Silicone Coated 6 x 8m

MPN
EV500
Brand
Sealey
EAN-13
5054630442223
Order Code
94-5879
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £696.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 08/02/2027


Fire safety blanket for use on electric, hybrid, petrol and diesel vehicles. Designed for quick deployment on any vehicle as an effective method to contain flames, smoke and toxic fumes. Suitable for isolating and extinguishing high temperature fires produced from EV car batteries. Effectively starves oxygen to control self-oxygenating EV battery fires and prevents damage of thermal runaway and toxic fumes. Manufactured from high performance fibreglass fabric with silicone coating and high-grade stitching to withstand direct continuous temperatures up to 500°C. Ideal for areas with high concentrations of cars such as car parks, garages, ferries, breakdown situations and controls risk of damage to surrounding infrastructure and other vehicles. Supplied in durable waterproof storage bag with straps for easy transportation and storage. Designed for single use. Once in position, the blanket should not be removed until emergency services have assessed the situation.
  • Fire safety blanket for use on electric, hybrid, petrol and diesel vehicles.
  • Designed for quick deployment on any vehicle as an effective method to contain flames, smoke and toxic fumes.
  • Suitable for isolating and extinguishing high temperature fires produced from EV car batteries. Effectively starves oxygen to control self-oxygenating EV battery fires and prevents damage of thermal runaway and toxic fumes.
  • Manufactured from high performance fibreglass fabric with silicone coating and high-grade stitching to withstand direct continuous temperatures up to 500°C.
  • Size: 6 x 8m, Thickness: 0.6mm.
  • Ideal for areas with high concentrations of cars such as car parks, garages, ferries, breakdown situations and controls risk of damage to surrounding infrastructure and other vehicles.
  • Supplied in durable waterproof storage bag with straps for easy transportation and storage (Dimensions: W x H: 400mm x 900mm).
  • Designed for single use. Once in position, the blanket should not be removed until emergency services have assessed the situation.
  • Model No. EV500
Type Fire Blanket
Coating Silicone
Content 1
Continuous Working Temperature 500°C
Dimensions 6 x 8m
Intant Working Temperature 1000°C
Material Fibreglass Fabric
Nett Weight 29kg
Size 6 x 8m
Thickness 0.45mm

Reviews

Be the first to submit a review

Trustpilot