Sealey EV17 Lockout Safety Tag 10pc

MPN
EV17
Brand
Sealey
EAN-13
5054630464386
Order Code
43-4278
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

""DANGER Do Not Operate"" tags prevent start-up of machines under lockout. Heavy-duty tags with a writable surface for lockout details. Large danger warning and high visibility red colour for easy identification of hazards. 10-Piece set with eyelet to easily secure tag with wire, string, or padlock. Tag Size: (W x H): 75 x 145mm.
  • Danger do not operate tags prevent start-up of machines under lockout.
  • Heavy-duty tags with a writable surface for lockout details.
  • Large danger warning and high visibility red colour for easy identification of hazards.
  • 10-Piece set with eyelet to easily secure tag with wire, string, or padlock.
  • Tag Size: (W x H): 75 x 145mm.
  • Model No. EV17
Type Electrics
Nett Weight 0.066kg
Size (W x D x H) 75 x 145mm

Reviews

Be the first to submit a review

Trustpilot