Sealey EV16 Safety Lockout Bag

MPN
EV16
Brand
Sealey
EAN-13
5054630464393
Order Code
43-4277
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Large lockable safety bag to prevent unauthorised access to dangerous machinery. Large warning sign and red colour for easy identification of hazards. Designed for use with padlocks with shackle diameter up to 6mm. Manufactured from wear resistant polyester material and PVC inner material to prevent damage to contents. Bag dimensions (W x H): 450mm x 250mm.
  • Large lockable safety bag to prevent unauthorised access to dangerous machinery.
  • Large warning sign and red colour for easy identification of hazards.
  • Designed for use with padlocks with shackle diameter up to Ø6mm.
  • Manufactured from wear resistant polyester material and PVC inner material to prevent damage to contents.
  • Bag dimensions (W x H): 450mm x 250mm.
  • Model No. EV16
Type Electrics
Nett Weight 0.02kg
Size (W x D x H) 450mm x 250mm

Reviews

Be the first to submit a review

Trustpilot