Sealey EV15 Safety Tag Station

MPN
EV15
Brand
Sealey
EAN-13
5054630452352
Order Code
94-5878
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lockout safety tag station for storage and organisation of safety tags for lockout safety tag systems. Manufactured from high grade steel with powder coated finish. Five acrylic tag holders for storing a range of tags size (W x D x H): 86 x 15 x 90mm. Supplied with 10 heavy-duty Do Not Operate tags. Wall mountable for accessibility. Replacement tags available under Sealey Model No. EV17.
  • Lockout safety tag station for storing and organising safety tags.
  • Manufactured from high grade steel with powder coated finish.
  • Five acrylic tag holders for storing a range of tags, size (W x D x H): 86 x 15 x 90mm.
  • Supplied with ten heavy-duty Do Not Operate tags (Replacement tags available under Sealey Model No. EV17).
  • Wall mountable for easy accessibility.
  • Size (W x D x H): 350 x 30 x 400mm.
  • Model No. EV15
Nett Weight 1.60kg
Size (W x D x H) 350 x 30 x 400mm

Reviews

Be the first to submit a review

Trustpilot