Sealey EV11 Safety Lockout Padlock

MPN
EV11
Brand
Sealey
EAN-13
5054630452390
Order Code
94-5874
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lockout padlock for safe maintenance and repair of any hazardous equipment, electrical plug lockouts and switch lockouts. 6mm Steel shackle for increased strength and durability. Heavy-duty red plastic casing for easy identification of hazards. Compact and easy to store. Wipeable label for job ownership and security. Supplied with two keys.
  • Lockout padlock for safe maintenance and repair of any hazardous equipment, electrical plug lockouts and switch lockouts.
  • 6mm Steel shackle for increased strength and durability.
  • Heavy-duty red plastic casing for easy identification of hazards.
  • Compact and easy to store.
  • Wipeable label for job ownership and security.
  • Supplied with two keys.
  • Model No. EV11
Nett Weight 0.10kg
Shackle Diameter (T) Ø6mm
Shackle Max. Internal Height (X) 37mm
Shackle Max. Internal Width (Y) 20mm

Reviews

Be the first to submit a review

Trustpilot