Sealey EV10 Safety Lockout Cabinet

MPN
EV10
Brand
Sealey
EAN-13
5054630452376
Order Code
94-5872
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £89.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Provides convenient storage and organisation for lockout tagout equipment in one place. Facilitates controlled access and quick security of machinery and equipment during hazardous maintenance and repair work. Supplied with wall mount fixings for easy access and maintenance. Transparent door cover for easy identification of contents. Manufactured from high grade steel, including two shelves for increased organisation. Features carry handle for ease of portability. Supplied with two keys to prevent unauthorised access.
  • Provides convenient storage and organisation for lockout tagout equipment in one place.
  • Facilitates controlled access and quick security of machinery and equipment during hazardous maintenance and repair work.
  • Supplied with wall mount fixings for easy access and maintenance.
  • Transparent door cover for easy identification of contents.
  • Supplied with two keys to prevent unauthorised access.
  • Manufactured from high grade steel, including two shelves for increased organisation.
  • Features carry handle for ease of portability.
  • Model No. EV10
Type Cabinet
Height 450mm
Width 350mm
Depth 160mm
Colour Yellow
Nett Weight 6.6kg
Size (W x D x H) 350 x 160 x 450mm

Reviews

Be the first to submit a review

Trustpilot