Sealey ES350 Engine Stand 350kg

MPN
ES350
Brand
Sealey
EAN-13
5054630238437
Order Code
89-0328
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £85.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Accepts a wide variety of engines and transmissions. The heads swivel 360° for accessibility to all parts of the engine. Fully adjustable mounting arms. Swivel castors provide excellent manoeuvrability. Maximum Load Length: 700mm.
  • Accepts wide variety of engines and transmissions.
  • Head swivels through 360°.
  • Swivel castors.
  • Fully adjustable mounting arms.
  • Maximum Load Length: 700mm.
  • Model No. ES350
Type Engine stand
Load Capacity 350kg
Capacity 350kg
Nett Weight 19kg
Size (W x D x H) 890 x 790 x 920mm

Reviews

Be the first to submit a review

Trustpilot