Easter Opening Hours and Delivery Dates here

Sealey ER150P Car Polisher 150mm 60W/230V

Order Code:

89-5370

Brand: Sealey MPN: ER150P EAN-13: 5024209923354

Discontinued


Random orbital polisher with Ø150mm 3-ply foam pad and two polishing bonnets. Smooth operation provides even buffing/polishing with no hot spots. Impact resistant ABS housing with twin grips. Supplied with 4m cable and 3-pin plug.

Model NoER150P
Cable Length:4m
Free Speed:3800rpm
Motor Power:60W
Nett Weight:1.89Kg
Pad Size:Ø150mm
Replacement Parts:ER150P.BP - Backing Pad, ER150P.TB - Bonnet Terry Cloth, ER150P.WB - Bonnet Synthetic Fleece
Supply:230V
Thread Size:n/a

Type Polisher
Voltage 230V
Power Output 60W
Pad Size 150mm

Trustpilot