Sealey DRP102 Drum Tray 86L

MPN
DRP102
Brand
Sealey
EAN-13
5054630222801
Order Code
94-5856
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Pouring, made easy. The Drum Tray is the perfect accessory for collecting spills and reducing waste when filling drums. Compatible with standard 205L drums. Raised ribs help prevent collected spills from coming into contact with the base of the drum. 86L Capacity.
  • Compatible with standard 205L drums.
  • Raised ribs help prevent spills coming into contact with base of drum.
  • Collects spills and leaks.
  • Reduce waste when filling drums.
  • Model No. DRP102
Type Drum Drain Pan
Capacity 86L
Diameter Ø890mm
Height 190mm
Nett Weight 5kg

Reviews

Be the first to submit a review

Trustpilot