Sealey DRA02 Rivet Nut Adaptor Drill Powered

MPN
DRA02
Brand
Sealey
EAN-13
5054511582833
Order Code
94-0218
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with electric drills with torque in excess of 15Nm. 1/4"" Shank for easy fitting into the drill chuck. Supplied with M3, M4, M5, M6 and M8 rivet nut mandrels. Suitable for use with aluminium, steel and stainless steel rivet nuts.
  • Suitable for use with electric drills with torque in excess of 15Nm.
  • 1/4"" Shank for easy fitting into the drill chuck.
  • Supplied with M3, M4, M5, M6 and M8 rivet nut mandrels.
  • Suitable for use with aluminium, steel and stainless steel rivet nuts.
  • Model No. DRA02
Maximum RPM 1000rpm
Minimum Torque 15Nm
Nett Weight 0.710kg
Pulling Rods & Nut Sizes M3, M4, M5, M6, M8
Rivet Nut Type Aluminium, Steel, Stainless Steel

Reviews

Be the first to submit a review

Trustpilot