Sealey DR66 Door Restraining Bars Pack of 2

MPN
DR66
Brand
Sealey
EAN-13
5024209119764
Order Code
89-1713
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £213.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured with steel tube and heavy jaw assemblies. Designed to triangulate and strengthen door apertures whilst performing pulling operations. Supplied with tommy bar.
  • Manufactured with steel tube and heavy jaw assemblies.
  • Designed to triangulate and strengthen door apertures whilst performing pulling operations.
  • Supplied with tommy bar.
  • Model No. DR66
Type Door restraining bars
Jaw Width 90mm
Maximum Length 1160mm
Minimum Length 830mm
Nett Weight 12.10kg

Reviews

Be the first to submit a review

Trustpilot