Sealey Digital Torque Wrenches

Sealey Brand: Sealey

Digital torque wrenches from Sealey suitable for workshop and factory use. LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels. Selectable track or peak modes and up to 5 user preset memories available. Read-outs in Nm, lb.in, lb.ft or kgf.m. Reversible chrome vanadium 72-tooth ratchet allows torque reading in either direction. Accurate to ±2% between 10% and 100% of wrench's stated capacity.

There is also a version which includes a 180° flexi-head for increased access in hard to reach applications.
  • Supplied with test certificate and storage case
  • Drives: 1/2 or 3/8in sq
Description Image Product Buy Pricing (Ex VAT) Drive Size Length Torque Range Angle Range Battery Drive Nett Weight Range Type Lifetime Warranty
Sealey STW308 Torque Wrench Digital 3/8"Sq Drive 8-85Nm(5.9-62.7lb.ft)
Sealey STW308 Torque Wrench Digital 3/8"Sq Drive 8-85Nm(5.9-62.7lb.ft)
Standard range
Order code: 89-9630
MPN: STW308

Despatched within 2 working days - 100 in stock
1+ £151.76
Price per unit Ex VAT
3/8in 335mm 8 to 85Nm n/a 2 x AAA (supplied) 3/8"Sq 1.12kg 8-85Nm(5.9-62.7lb.ft, 70.8-752.3lb.in, 0.8-8.7kgf.m) Torque wrench Yes
Sealey STW309 Angle Torque Wrench Flexi-Head Digital 1/2"Sq Drive 20-200Nm
Sealey STW309 Angle Torque Wrench Flexi-Head Digital 1/2"Sq Drive 20-200Nm
Standard range
Order code: 89-9631
MPN: STW309

Despatched within 2 working days - 100 in stock
1+ £170.56
Price per unit Ex VAT
1/2in 610mm 20 to 200Nm 360° 4 x AAA (supplied) 1/2"Sq 2.44kg 20-200Nm(14.7-147.5lb.ft, 176.5-1770lb.in, 2-20.4kgf.m) Torque wrench Yes

Trustpilot