Sealey DG7000 7000W Diesel Generator 4-Stroke Engine 110/230V

MPN
DG7000
Brand
Sealey
EAN-13
5054630583971
Order Code
43-3988
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1397.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Air-cooled diesel engine produces 7kW, ideal for providing back-up power or running power tools, lighting and equipment. 23L Fuel tank will provide power for up to 9hrs, perfect for use on job sites and in workshops. Electric start allows the generator to be started effortlessly. Also features a back-up recoil starter. Built to conform to the European Euro V emissions standards. LCD screen displays real-time data such as voltage, frequency and total working time. Smart Automatic Voltage Regulator (AVR) ensures steady output voltage which protects connected equipment. Includes 230V 32A, 110V 32A, 110V 16A and 12V DC outputs. Enclosed design features four wheels, a large handle and lifting eye for easy manoeuvrability. To maximise lifespan, the generator features low oil cut off, overload protection and DC circuit breaker. Supplied with small tool kit for initial set-up and maintenance of the generator.
  • Air-cooled diesel engine produces 7kW, ideal for providing back-up power or running power tools, lighting and equipment.
  • 23L Fuel tank will provide power for up to 9hrs, perfect for use on job sites and in workshops.
  • Electric start allows the generator to be started effortlessly. Also features a back-up recoil starter.
  • Built to conform to the European Euro V emissions standards.
  • LCD screen displays real-time data such as voltage, frequency and total working time.
  • Smart Automatic Voltage Regulator (AVR) ensures steady output voltage which protects connected equipment.
  • Includes 230V 32A, 110V 32A, 110V 16A and 12V DC outputs.
  • Enclosed design features four wheels, a large handle and lifting eye for easy manoeuvrability.
  • To maximise lifespan, the generator features low oil cut off, overload protection and DC circuit breaker.
  • Supplied with small tool kit for initial set-up and maintenance of the generator.
  • Model No. DG7000
Type Generators
Fuel Type Diesel
Motor Power 8.2kW
Fuel Tank Capacity 23L
Continuous Power Rating 6.5kW
Current Rating 32A/16A/8A
Dimensions (W x D x H) 935 x 525 x 785mm
Fuel Diesel
Fuel Tank 23L
IP Rating IP23
Maximum Power Rating 7kW
Maximum Running Time 9hr
Motor type 4 Stroke Diesel
Nett Weight 160kg
Noise Rating 97dB(A)
Oil Capacity 1.65L
Output 110/230V

Reviews

Be the first to submit a review

Trustpilot