Sealey DG5000 5000W Generator 4-Stroke Engine 110/230V

MPN
DG5000
Brand
Sealey
EAN-13
5054630269189
Order Code
94-5842
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1189.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty enclosed design features four wheels, a large handle at either end and lifting eye for portability.

Suitable as a backup electrical supply for your business and home.

Ideal for running power tools and lighting units.

Long running - up to 7.

5hr on a full tank.

Fitted with one 16A 110V, one 32A 110V and one 32A 230V socket.

Powerful and reliable key start generator.

Features low oil warning light, overload protection and fuel gauge.

Overall dimensions: 940 x 540 x 705mm.

Noise Rating: 97dB @ 7m.

Continuous/Maximum Power Rating: 4600/5000W.

Supplied with tool bag including plugs to fit sockets, screwdriver, two spanners, 12V cable with plug clips and two start keys.

This item is heavy.

Extra assistance must be provided at the delivery point to help its safe delivery.


  • HEAVY-DUTY - Enclosed design features four wheels, a large handle at either end and lifting eye for portability.
  • SUITABLE - As a backup electrical supply for your business and home. Ideal for running power tools and lighting units.
  • LONG RUNNING - Up to 7.5hr on a full tank.
  • FITTED WITH - One 16A 110V, one 32A 110V and one 32A 230V socket.
  • KEY START - Powerful and reliable key start diesel generator.
  • FEATURES - Low oil warning light, overload protection and fuel gauge.
  • OVERALL DIMENSIONS: 940 x 540 x 705mm.
  • NOISE RATING: 97dB @ 7m.
  • CONTINUOUS/MAXIMUM POWER RATING: 4600/5000W.
  • TOOL BAG IS SUPPLIED - Containing: plugs to fit sockets, screwdriver, two spanners, 12V cable with plug clips and two start keys.
  • THIS ITEM IS HEAVY - Extra assistance must be provided at the delivery point to help its safe delivery.
    Fuel Type Diesel
    Motor Power 4.6kW/3000rpm
    Fuel Tank Capacity 14.5L
    Continuous Power Rating 4600W
    Current Rating 32A/16A/8A
    Dimensions (W x D x H) 940 x 540 x 705mm
    IP Rating IP23
    Maximum Power Rating 5000W
    Maximum Running Time 7.5 Hrs
    Motor type 4 Stroke Diesel
    Nett Weight 141kg
    Output 110/230V
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot