Sealey DG178 1800W Folding Parasol/Gazebo Infrared Heater

MPN
DG178
Brand
Sealey
EAN-13
5056514600996
Order Code
43-4867
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £111.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Outdoor infrared heater is the perfect companion for your parasol or gazebo all year round. A totally dry heat, with no condensation, gas, fumes or smell. Heats an area of up to 12m². Features extra long 5m cable.
  • This outdoor infrared heater is the perfect companion for your parasol or gazebo, all-year-round.
  • A totally dry heat, with no condensation, gas, fumes or smell.
  • Heats an area of up to 12m² with 1800W power output.
  • Features extra-long 5m cable.
  • Product Dimensions (W x D x H): 58.5 x 58.5 x 17cm.
  • Model No. DG178
Type Outdoor Heater
Cable Length 5m
Heated Area 12m²
IP Rating IP23
Nett Weight 3.3kg
Power 1800W
Product Depth (Front to Back) 58.5cm
Product Dimensions (W x D x H) 58.5 x 58.5 x 17cm
Product Height (Floor to Top) 17cm
Product Width (Side to Side) 58.5cm
Supply 230V - 50Hz

Reviews

Be the first to submit a review

Trustpilot