Sealey DBS170FG HSS Drill Bit Set 1-10mm 170pc

MPN
DBS170FG
Brand
Sealey
EAN-13
5054511001501
Order Code
84-9961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully ground HSS drill bits manufactured to DIN 338. 135° Split point is self-centring which helps to reduce thrust, friction and heat and aids easier penetration. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills, particularly on high carbon steels and copper. Supplied in tough composite storage case.
  • HSS Fully ground drill bits manufactured to DIN 338.
  • 135° Split point is self-centring which helps to reduce thrust, friction and heat and aids easier penetration.
  • Efficient clog-free swarf clearance.
  • Sizes: Ø1 to 8mm in 0.5 increments (10 of each).
  • Sizes: Ø8.5 to 10mm in 0.5 increments (5 of each).
  • Supplied in tough composite storage case.
  • Model No. DBS170FG
Diameter 10mm
Contents Ø1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8mm (10 of each), Ø8.5, 9, 9.5, 10mm (5 of each)
Lifetime Warranty No
Nett Weight 3.07kg
Number of Bits 170
Smallest Diameter 1mm

Reviews

Be the first to submit a review

Accessories


Trustpilot