Sealey DBS170CB HSS Cobalt Drill Bit Set 1-10mm 170pc

MPN
DBS170CB
Brand
Sealey
EAN-13
5054511001518
Order Code
84-9960
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £218.00 £200.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully ground HSS Cobalt drill bits manufactured to DIN 338. 5% Cobalt gives increased heat hardness which helps extend the life of the drill bit. 135° Split point is self-centring which helps to reduce thrust and aids an easier penetration. Efficient clog-free swarf clearance. Suitable for drilling high carbon steel and stainless steel. Supplied in tough composite storage case.
  • Fully ground HSS Cobalt drill bits manufactured to DIN 338.
  • 5% Cobalt helps to increase life of drill bit.
  • 135° Split point is self-centring for easier penetration.
  • Efficient clog-free swarf clearance.
  • Suitable for drilling high carbon steel and stainless steel.
  • Sizes from 1 to 10mm in 0.5mm increments.
  • Supplied in tough composite storage case.
  • Model No. DBS170CB
Diameter 10mm
Contents 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8mm (10 of each), 8.5, 9, 9.5, 10mm (5 of each)
Lifetime Warranty No
Nett Weight 3.10kg
Number of Bits 170
Smallest Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot