Sealey DB05 External Deburring/Chamfer Tool Ø13-35mm

MPN
DB05
Brand
Sealey
EAN-13
5054630378829
Order Code
94-5837
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to clean up and repair threaded fasteners and studding quickly and safely. Fitted with 5 x HSS blades to remove damaged metal and burrs. Features a 9mm Hex shank for use with a drill or hex driver. Applicable for use on pieces from Ø13-35mm in diameter. Suitable for use with a variety of compounds including stainless steel, hardened steel, mild steel, copper, brass, plastic and many more. Unit is much faster and more accurate than using a file or angle grinder.
  • Designed to clean up and repair threaded fasteners and studding quickly and safely.
  • Fitted with 5 x HSS blades to remove damaged metal and burrs.
  • Features a 9mm Hex shank for use with a drill or hex driver.
  • Applicable for use on pieces from Ø13-35mm in diameter.
  • Suitable for use with a variety of compounds including stainless steel, hardened steel, mild steel, copper, brass, plastic and many more.
  • Unit is much faster and more accurate than using a file or angle grinder.
  • Model No. DB05
Applications Stainless Steel, Hardened Steel, Mild Steel, Copper, Brass, Wood, Plastic, Fibreglass
Material HSS
Nett Weight 0.152kg
Size Ø13-35mm

Reviews

Be the first to submit a review

Trustpilot