Sealey CX410SS Workshop Trolley 3-Level Stainless Steel

MPN
CX410SS
Brand
Sealey
EAN-13
5054511101430
Order Code
94-3002
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £209.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Grade 304 stainless steel workshop trolley with three 30kg capacity shelves. Shelves have 30mm walls around the sides and back with an opening at the front - ideal for quick access to tools or fixings without obstruction. Fitted with a side handle and four castor wheels for ease of mobility around the workplace. Supplied flat-packed.
  • Manufactured from grade 304 stainless steel.
  • Shelves have 30mm walls around the sides and back with an opening at the front - ideal for quickly getting to tools or fixings without obstruction.
  • Fitted with a side handle and four castor wheels for ease of mobility around the workplace.
  • Supplied flat-packed.
  • Overall Size (W x D x H): 810 x 458 x 862mm.
  • Capacity: 30kg/level (evenly distributed).
  • 10 Year Guarantee*.
  • Model No. CX410SS
Type Trolley
Capacity 30kg/level*
Nett Weight 14.79kg
Note *Evenly distributed
Overall Size (W x D x H) 810 x 458 x 862mm
Shelf Size (W x D) 715 x 450 x 30mm

Reviews

Be the first to submit a review

Trustpilot