Sealey CX204 Trolley 2-Level Composite Heavy-Duty

MPN
CX204
Brand
Sealey
EAN-13
5054511211795
Order Code
94-3009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £103.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty garage and workshop trolley with 80kg capacity per shelf. Manufactured from extra-strong impact resistant plastic. Ideal for a variety of applications. One-piece moulded shelves prevents spills transferring to lower levels. Fitted with four swivel castor wheels, two of which have brakes.
  • Heavy-duty garage and workshop trolley with 80kg capacity per shelf.
  • Manufactured from extra-strong impact resistant plastic.
  • Ideal for a variety of applications.
  • One-piece moulded shelves prevents spills transferring to lower levels.
  • Four swivel castor wheels, two of which have brakes.
  • Overall Size (W x D x H): 810 x 460 x 785mm.
  • Model No. CX204
Maximum Load 160kg, 80kg/Level
Capacity 160kg, 80kg/Level
Nett Weight 7.90kg
Overall Size (W x D x H) 810 x 460 x 785mm
Shelf Size (W x D) 675 x 410mm x H95mm

Reviews

Be the first to submit a review

Trustpilot