Sealey CX108 Workshop Trolley 3-Level Heavy-Duty

MPN
CX108
Brand
Sealey
EAN-13
5054511341768
Order Code
89-1677
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £89.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for regularly used workshop items such as body repair kits, power tools and bulky equipment too big for a tool chest. Strong build quality and extra-large castors also makes this an excellent dismantling trolley for smaller vehicle components.
  • Ideal for storage of regularly used workshop items such as body kits.
  • Strong build quality and extra-large castors also makes this an excellent dismantling trolley for smaller vehicle components.
  • Ideal for storing welding accessories and tools.
  • Size (W x D x H): 840 x 405 x 810mm.
  • Capacity: 150kg (50kg/level).
  • 2 Year Guarantee*.
  • Model No. CX108
Type Workshop trolley
Load Capacity 150kg
Capacity 50kg/Level
Height 810mm
Length 840mm
Nett Weight 12.50kg
Overall Size (W x D x H) 840 x 405 x 810mm
Shelf Size (W x D) 790 x 400mm x H80mm

Reviews

Be the first to submit a review

Trustpilot