Sealey CWC01 Heavy-Duty Rubber Wheel Chock - Single

MPN
CWC01
Brand
Sealey
EAN-13
5054630285189
Order Code
94-5833
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £63.27 £58.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty nylon reinforced rubber wheel chock. Prevents vehicle movement, with a maximum weight of 20 Tonnes, when being jacked on a level surface or parked on an incline not exceeding 6°. Sold as singles but must be used in pairs. Features robust carry handle that can also be fitted with a rope or chain (not included). Suitable for commercial, agricultural and aircraft tyres with diameters between Ø1500-1800mm. Suitable for vehicles with a maximum weight of 20 Tonnes.
  • Heavy-duty nylon reinforced rubber wheel chock.
  • Prevents vehicle movement, with a maximum weight of 20 Tonnes, when being jacked on a level surface or parked on an incline not exceeding 6°. Sold as singles but must be used in pairs.
  • Features robust carry handle that can also be fitted with a rope or chain (not included).
  • Suitable for commercial, agricultural and aircraft tyres with diameters between Ø1500-1800mm.
  • Suitable for vehicles with a maximum weight of 20 Tonne.
  • Dimensions (W x D x H): 180 x 280 x 210mm.
  • Weight 4.95kg.
  • Model No. CWC01
Type Wheel Chock
Load Capacity 20tonne
Applications Suitable for vehicles below 30tonne
Dimensions (W x D x H) 180 x 280 x 210mm
Material Rubber
Nett Weight 0.493kg
Weight Each N/A

Reviews

Be the first to submit a review

Trustpilot