Sealey Cut-Off Machines 230V with Blade/Disc

Sealey Brand: Sealey

A range of cut-off machines from Sealey with either blade or disc. Cuts slow and cold without the need for coolant fluid. Will handle steel, wood, brass, aluminium and most plastics, without the need to change blades. Even hidden nails/screws in timber are no longer a problem. Powered by a 1280W motor. Cast alloy base for added strength, while retaining portability. Featuring robust saw arm and quick action mitring vice. Fully guarded and fitted with a dead man's trigger control to prevent accidental starting. Supplied with BS fully approved 13A plug.

Description Image Product Buy Pricing (Ex VAT) Consumable Parts Cutting Capacity 45° (Angle) Cutting Capacity 45° (Bar) Cutting Capacity 45° (Box) Cutting Capacity 45° (Pipe) Cutting Capacity 45° (Rectangle Box) Cutting Capacity 90° (Angle) Cutting Capacity 90° (Bar) Cutting Capacity 90° (Box) Cutting Capacity 90° (Pipe) Cutting Capacity 90° (Rectangle Box) Disc Size Motor Power Nett Weight No-Load Speed Voltage Power Diameter Supply
Sealey SM150D Cut-Off Machine Ø150mm 230V with Disc
Sealey SM150D Cut-Off Machine Ø150mm 230V with Disc
Standard range
Order code: 89-0451
MPN: SM150D

Despatched within 2 working days - 50 in stock
1+ £79.00
Price per unit Ex VAT
PTC/150C - Abrasive Cutting Disc 21mm 30mm 30 x 30mm Ø32mm 30 x 25mm 25mm 27mm 27 x 27mm Ø32mm 32 x 27mm Ø150mm 610W 4.8kg 9000rpm 230V 610W 150mm 230
Sealey SM355B Cut-Off Machine Ø355mm 230V with Blade
Sealey SM355B Cut-Off Machine Ø355mm 230V with Blade
Standard range
Order code: 89-0455
MPN: SM355B

Despatched within 2 working days - 20 in stock
1+ £427.74
Price per unit Ex VAT
SM355B72 - Blade 67mm 80mm 80 x 80mm Ø95mm 90 x 80mm 105mm 105mm 105 x 105mm Ø120mm 90 x 145mm Ø355mm 2480W 21.0kg 1450rpm 230V 610W 150mm 230

Trustpilot