Sealey CS20VCOMBO2 Strimmer Cordless 20V with 2Ah Battery & Charger

MPN
CS20VCOMBO2
Brand
Sealey
EAN-13
5054511607109
Order Code
94-0188
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance. Lightweight cordless grass trimmer makes gardening easy, clean and effective. Fully adjustable in height and cutting angles. Head can be adjusted vertically between 0°-50° (four settings available). Head can also be rotated between 0°-90° both ways for applications such as lawn edge cutting. Works in conjunction with our one-battery-fits-all program.
  • Part of the SV20 Series offering a one-battery-fits-all solution, keeping costs down without compromising on performance.
  • Package includes:
  • Model No. - Description
  • CS20V - 20V SV20 Series Cordless grass Trimmer - Body Only
  • CP20VBP2 - 20V 2Ah Lithium-ion Power Tool Battery for SV20 Series
  • CP20VMC - 20V Lithium-ion Battery Charger for SV20 Series
  • Model No. CS20VCOMBO2
Type Grass Trimmer
Cutting mechanism Plastic Blade
Cutting Width 260mm
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot