Sealey CS01S Chainsaw Teeth Sharpener

MPN
CS01S
Brand
Sealey
EAN-13
5054630392351
Order Code
94-5803
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.65 £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Lightweight and portable for use on chainsaws with 14"" to 20"" chains. Single sharpening stone in unit (supplied with two replacement whetstones). A few seconds and the teeth will be back to full sharpness. Just a few drops of oil and it is ready-to-use.
  • Lightweight and portable for use anywhere on 14"" to 20"" chainsaws (except Echo 16).
  • Single sharpening stone in unit (supplied with two replacement whetstones).
  • A few seconds and the teeth will be back to full sharpness.
  • Just a few drops of oil and it is ready to use.
  • Protects your hands from injury.
  • Model No. CS01S
Type Chainsaw Tooth Sharpener
Chain Sizes 14, 16, 18, 20"
Consumable Parts Sharpening Whetstone - Model No. CS01SW
Free Speed N/A
Motor Power N/A
Nett Weight 0.34kg

Reviews

Be the first to submit a review

Trustpilot