Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey CRM101 10m Retracting Cable Reel 230V

Order Code:  

89-6876

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CRM101  Copy to clipboard EAN-13: 5051747480414
 Report an error

Discontinued

Durable composite housing operated by simple pull and release action. Features integral manual thermal trip switch to prevent overload and LED power indicator. Supplied with single socket outlet.

Model NoCRM101
Cable Section:3 x 1mm²
Cable Type:PVC
Capacity Unwound:1500W
Capacity Wound:1000W
Length:10m
Nett Weight:2.51Kg
Sockets:1
Supply:230V
Thermal Trip:Yes

Type Retractable
Cable Length 10m
Cable Type N/A
Colour Black
Current Rating 13A
Number of Sockets 1
Socket Type UK
Lifetime Warranty No

Questions


*Question functionality currently disabled


28 July 2016 Question by: Rapid Customer | Product code: 89-6876
Q. Can I fix this horizontally underneath some traywork?
A. Hi Stephen, thank you for your question. You could but as the case swivels on the the bracket it would hang down. These are designed for vertical wall mounting ideally.

Reviews


Be the first to submit a review