Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey CPMT18V Cordless Lithium-ion Oscillating Multi-Tool 18V

Order Code:  

84-9473

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CPMT18V Copy to clipboard EAN-13: 5051747963757
 Report an error

Discontinued

This 18V multi-tool from Sealey is suitable for multiple tasks such as sanding, scraping and cutting various materials. Variable speed control with range from 5000 to 15000rpm. Powered by Lithium-ion battery, which maintains a high energy density level with a flat discharge curve - performing better and longer than a conventional Ni-CD/Ni-MH battery. No memory effect allows the battery to recover from a deep discharge with no tendency to reduce overall capacity.

Includes sanding discs, backing pad, offset cutting blade, offset scraper and one hour mains charger all supplied in canvas storage bag. Full range of additional accessories available.


  • Battery: 18V - 1.3Ah Li-ion
  • No load speed: 5000-15000rpm
  • Replacement battery: CP5418VBP
  • Weight: 2.9kg
  • Manufacturer's part CPMT18V
Stroke Count 15000strokes/min
Type Cordless
Voltage 18V
Battery Capacity 1.3Ah

Reviews


Be the first to submit a review