Sealey CPK04 Ø150mm Pro Polishing & Compounding Kit 600W/230V

MPN
CPK04
Brand
Sealey
EAN-13
5054511762211
Order Code
94-0184
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £161.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Lightweight, compact sander with variable speed control from 1500 to 6800rpm. Dual action orbit of Ø8mm helps cover more surface during use. Features soft start and powered by a 600W motor with a slide on/off switch on top. Soft grip for added comfort. Supplied with 1.9m mains cable.
  • Package includes:
  • Model No. - Description
  • DAS149 - Ø150mm Dual Action Sander/Polisher 600W
  • SCS700 - Fine Cutting Compound 500ml
  • SCS702 - Super Polymer Polish 500ml
  • PTC/150VA - Ø145mm 5/16""UNF DA Backing Pad for Hook-and-Loop Discs
  • PTCCHV150B - Ø150 x 50mm Hook-and-Loop Buffing & Polishing Foam Head Blue/Medium
  • PTCCHV150W - Ø150 x 50mm Hook-and-Loop Buffing & Polishing Foam Head White/Dense
  • PTCCHV150R - Ø150 x 50mm Hook-and-Loop Buffing & Polishing Foam Head Red/Ultra-Soft
  • CC77 - 2-in-1 Shaggy Microfibre Mitt
  • Model No. CPK04
Cable Length 1.9m
Motor Power 600W
No-Load Speed 1500-6800rpm
Orbit Size Ø8mm
Pad Size Ø150mm
Supply 230V
Thread Size 5/16"UNF

Reviews

Be the first to submit a review

Trustpilot